
A103M15X7RH5TAA | |
---|---|
DigiKey Part Number | BC5249TR-ND - Tape & Reel (TR) BC5249CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A103M15X7RH5TAA |
Description | CAP CER 10000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.44500 | $14.45 |
50 | $1.05260 | $52.63 |
100 | $0.93190 | $93.19 |
500 | $0.61386 | $306.93 |
1,000 | $0.60605 | $606.05 |
2,500 | $0.59737 | $1,493.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.46084 | $3,225.88 |
14,000 | $0.44016 | $6,162.24 |
21,000 | $0.43834 | $9,205.14 |
35,000 | $0.43628 | $15,269.80 |
49,000 | $0.43504 | $21,316.96 |
70,000 | $0.43382 | $30,367.40 |
84,000 | $0.43323 | $36,391.32 |