Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C20Z5U224M050R | |
|---|---|
DigiKey Part Number | 1C20Z5U224M050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U224M050R |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U224M050R Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K224M20X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K224M20X7RF5TH5-ND | $1.13793 | Similar |
| C330C224F1G5TA7301 | KEMET | 0 | C330C224F1G5TA7301-ND | $22.55897 | Similar |
| C330C224F5G5TA7301 | KEMET | 0 | C330C224F5G5TA7301-ND | $37.98657 | Similar |
| C330C224G1G5TA7301 | KEMET | 0 | C330C224G1G5TA7301-ND | $13.43552 | Similar |
| C330C224G5G5TA7301 | KEMET | 0 | C330C224G5G5TA7301-ND | $20.58291 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.55422 | $15,542.20 |




