Upgrade
Upgrade
Similar
Similar
Similar
Similar

K224M20X7RF5TH5 | |
|---|---|
DigiKey Part Number | K224M20X7RF5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K224M20X7RF5TH5 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K224M20X7RF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K224K20X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 36,769 | BC1103CT-ND | $4.60000 | Upgrade |
| K224K20X7RH5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K224K20X7RH5WH5-ND | $4.68702 | Upgrade |
| 1C20Z5U224M050R | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20Z5U224M050R-ND | $1.55422 | Similar |
| K224M20X7RF5TK2 | Vishay Beyschlag/Draloric/BC Components | 0 | K224M20X7RF5TK2-ND | $1.13793 | Similar |
| K224M20X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K224M20X7RF5TL2-ND | $1.13793 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.13793 | $13,655.16 |






