C330C224K5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $22.55897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $37.98657
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $13.43552
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.58291
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.55421
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.54601
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.96790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.45356
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C224K5G5TA7301

DigiKey Part Number
C330C224K5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C224K5G5TA7301
Description
CAP CER 0.22UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C224K5G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C224F1G5TA7301KEMET0C330C224F1G5TA7301-ND$22.55897Upgrade
C330C224F5G5TA7301KEMET0C330C224F5G5TA7301-ND$37.98657Upgrade
C330C224G1G5TA7301KEMET0C330C224G1G5TA7301-ND$13.43552Upgrade
C330C224G5G5TA7301KEMET0C330C224G5G5TA7301-ND$20.58291Upgrade
C330C224J1G5TA7301KEMET0C330C224J1G5TA7301-ND$9.55421Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.40021$8,100.32
Manufacturers Standard Package