Direct
Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C10X7R333K050B | |
|---|---|
DigiKey Part Number | 1C10X7R333K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10X7R333K050B |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10X7R333K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K333K15X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 18,290 | 56-K333K15X7RF53L2-ND | $2.30000 | Direct |
| 1C10X7R333K100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C10X7R333K100B-ND | $1.28596 | Upgrade |
| C320C333K5R5TA | KEMET | 126 | 399-4296-ND | $3.04000 | Direct |
| C320C333K1R5TA | KEMET | 1,050 | 399-4295-ND | $3.37000 | Upgrade |
| C315C333K5R5TA | KEMET | 1,692 | 399-4179-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.19741 | $11,974.10 |





