
TEN 3-4823 | |
---|---|
DigiKey Part Number | 1951-3003-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4823 |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4823 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.61000 | $171.61 |
10 | $156.88800 | $1,568.88 |
25 | $153.52600 | $3,838.15 |
50 | $151.03140 | $7,551.57 |
100 | $148.57310 | $14,857.31 |
250 | $145.38068 | $36,345.17 |
500 | $143.00886 | $71,504.43 |