
TDN 1-2413WI | |
|---|---|
DigiKey Part Number | TDN1-2413WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-2413WI |
Description | DC DC CONVERTER 15V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 70mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-2413WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.25000 | $136.25 |
| 5 | $134.53400 | $672.67 |
| 10 | $132.82000 | $1,328.20 |
| 30 | $127.68067 | $3,830.42 |
| 50 | $124.58020 | $6,229.01 |
| 100 | $114.13740 | $11,413.74 |
| 250 | $111.24116 | $27,810.29 |
| 500 | $110.38434 | $55,192.17 |

