
1KSMB82CA | |
|---|---|
DigiKey Part Number | 18-1KSMB82CATR-ND - Tape & Reel (TR) 18-1KSMB82CACT-ND - Cut Tape (CT) 18-1KSMB82CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB82CA |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB82CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.25400 | $52.54 |
| 100 | $3.43550 | $343.55 |
| 500 | $2.65102 | $1,325.51 |
| 1,000 | $2.39827 | $2,398.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86944 | $5,608.32 |
| 6,000 | $1.72391 | $10,343.46 |
| 9,000 | $1.70921 | $15,382.89 |

