


TEN 5-4823 | |
|---|---|
DigiKey Part Number | 1951-2204-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-4823 |
Description | DC DC CONVERTER +/-15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-4823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.51000 | $236.51 |
| 5 | $234.72000 | $1,173.60 |
| 10 | $232.92500 | $2,329.25 |
| 30 | $223.78767 | $6,713.63 |
| 50 | $218.32140 | $10,916.07 |
| 100 | $200.12800 | $20,012.80 |
| 250 | $188.29852 | $47,074.63 |

