TLP785(D4GH-T6,F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,936
Unit Price: $7.97000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7,603
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 466
Unit Price: $4.93000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP785(D4GH-T6,F

DigiKey Part Number
264-TLP785(D4GH-T6,FTR-ND - Tape & Reel (TR)
264-TLP785(D4GH-T6,FCT-ND - Cut Tape (CT)
264-TLP785(D4GH-T6,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP785(D4GH-T6,F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP785(D4GL-T6,FToshiba Semiconductor and Storage2,936264-TLP785(D4GL-T6,FCT-ND$7.97000Parametric Equivalent
TLP785(TP6,F)Toshiba Semiconductor and Storage7,603TLP785(TP6F)CT-ND$6.49000Parametric Equivalent
VOL617ATVishay Semiconductor Opto Division466751-VOL617ATCT-ND$4.93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.59900$55.99
100$4.12310$412.31
500$3.46586$1,732.93
1,000$3.25062$3,250.62
2,000$3.06777$6,135.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.91280$11,651.20
8,000$2.78151$22,252.08
12,000$2.71428$32,571.36
20,000$2.63842$52,768.40
28,000$2.59332$72,612.96
Manufacturers Standard Package