
TLP785(TP6,F) | |
|---|---|
DigiKey Part Number | TLP785(TP6F)TR-ND - Tape & Reel (TR) TLP785(TP6F)CT-ND - Cut Tape (CT) TLP785(TP6F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785(TP6,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(TP6,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.48900 | $44.89 |
| 100 | $3.27540 | $327.54 |
| 500 | $2.73300 | $1,366.50 |
| 1,000 | $2.55491 | $2,554.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.40376 | $4,807.52 |
| 4,000 | $2.27547 | $9,101.88 |
| 6,000 | $2.20971 | $13,258.26 |
| 10,000 | $2.13545 | $21,354.50 |
| 14,000 | $2.09129 | $29,278.06 |
| 20,000 | $2.04823 | $40,964.60 |

