
VOL617AT | |
|---|---|
DigiKey Part Number | 751-VOL617ATTR-ND - Tape & Reel (TR) 751-VOL617ATCT-ND - Cut Tape (CT) 751-VOL617ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL617AT |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP785(D4GL-T6,F | Toshiba Semiconductor and Storage | 2,936 | 264-TLP785(D4GL-T6,FCT-ND | $7.97000 | Parametric Equivalent |
| TLP785(TP6,F) | Toshiba Semiconductor and Storage | 7,603 | TLP785(TP6F)CT-ND | $6.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.38700 | $33.87 |
| 100 | $2.44430 | $244.43 |
| 500 | $2.02052 | $1,010.26 |
| 1,000 | $1.88100 | $1,881.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70166 | $5,104.98 |
| 6,000 | $1.61029 | $9,661.74 |
| 9,000 | $1.56345 | $14,071.05 |
| 15,000 | $1.51054 | $22,658.10 |
| 21,000 | $1.47908 | $31,060.68 |
| 30,000 | $1.44840 | $43,452.00 |

