
TLP785(D4GL-T6,F | |
---|---|
DigiKey Part Number | 264-TLP785(D4GL-T6,FTR-ND - Tape & Reel (TR) 264-TLP785(D4GL-T6,FCT-ND - Cut Tape (CT) 264-TLP785(D4GL-T6,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785(D4GL-T6,F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $5.37800 | $53.78 |
100 | $3.95930 | $395.93 |
500 | $3.32842 | $1,664.21 |
1,000 | $3.12158 | $3,121.58 |
2,000 | $2.94603 | $5,892.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.79720 | $11,188.80 |
8,000 | $2.67112 | $21,368.96 |
12,000 | $2.60655 | $31,278.60 |
20,000 | $2.53369 | $50,673.80 |
28,000 | $2.49040 | $69,731.20 |