TC74VHC139FTELM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 6,298
Unit Price: $1.98000
Datasheet

Direct


Texas Instruments
In Stock: 2,365
Unit Price: $8.56000
Datasheet

Direct


Texas Instruments
In Stock: 3,340
Unit Price: $3.79000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,477
Unit Price: $2.63000
Datasheet

Upgrade


onsemi
In Stock: 1,452
Unit Price: $3.62000
Datasheet

Similar


Texas Instruments
In Stock: 3,725
Unit Price: $3.13000
Datasheet

Similar


Texas Instruments
In Stock: 3,859
Unit Price: $2.96000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,102
Unit Price: $4.86000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74VHC139FTELM

DigiKey Part Number
TC74VHC139FTELMTR-ND - Tape & Reel (TR)
TC74VHC139FTELMCT-ND - Cut Tape (CT)
TC74VHC139FTELMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74VHC139FTELM
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes