
74AHC139PW,118 | |
|---|---|
DigiKey Part Number | 1727-3986-2-ND - Tape & Reel (TR) 1727-3986-1-ND - Cut Tape (CT) 1727-3986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC139PW,118 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC139PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.23500 | $22.35 |
| 50 | $1.83560 | $91.78 |
| 100 | $1.71080 | $171.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.15015 | $2,875.38 |
| 5,000 | $1.11395 | $5,569.75 |


