
SN74AHC139DBR | |
---|---|
DigiKey Part Number | 296-4544-2-ND - Tape & Reel (TR) 296-4544-1-ND - Cut Tape (CT) 296-4544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139DBR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.17600 | $21.76 |
25 | $1.94120 | $48.53 |
100 | $1.67670 | $167.67 |
250 | $1.55056 | $387.64 |
500 | $1.47486 | $737.43 |
1,000 | $1.41237 | $1,412.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.12589 | $2,251.78 |
4,000 | $1.08972 | $4,358.88 |
6,000 | $1.07160 | $6,429.60 |
10,000 | $1.05153 | $10,515.30 |
14,000 | $1.03980 | $14,557.20 |
20,000 | $1.02852 | $20,570.40 |
50,000 | $1.00423 | $50,211.50 |