
74VHC139FT | |
---|---|
DigiKey Part Number | 74VHC139FTTR-ND - Tape & Reel (TR) 74VHC139FTCT-ND - Cut Tape (CT) 74VHC139FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC139FT |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC139FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.33800 | $13.38 |
25 | $1.18240 | $29.56 |
100 | $1.01000 | $101.00 |
250 | $0.92884 | $232.21 |
500 | $0.87972 | $439.86 |
1,000 | $0.83925 | $839.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.77266 | $1,931.65 |
5,000 | $0.74768 | $3,738.40 |
7,500 | $0.73517 | $5,513.77 |
12,500 | $0.72131 | $9,016.38 |
17,500 | $0.71321 | $12,481.18 |
25,000 | $0.70542 | $17,635.50 |
62,500 | $0.68865 | $43,040.62 |