Direct
Similar
Similar
Similar
Similar



TA4808BF(T6L1,NQ) | |
|---|---|
DigiKey Part Number | TA4808BF(T6L1NQ)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA4808BF(T6L1,NQ) |
Description | IC REG LINEAR 8V 1A PW-MOLD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A PW-MOLD |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.7 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20 mA |
Part Status Obsolete | PSRR 56dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package PW-MOLD |
Voltage Dropout (Max) 0.69V @ 1A (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA80BC0FP-E2 | Rohm Semiconductor | 578 | 846-BA80BC0FP-E2CT-ND | $11.26000 | Direct |
| BA08CC0FP-E2 | Rohm Semiconductor | 1,483 | BA08CC0FP-E2CT-ND | $12.83000 | Similar |
| LF80ABDT-TR | STMicroelectronics | 7,322 | 497-5229-1-ND | $10.28000 | Similar |
| LF80CDT-TR | STMicroelectronics | 1,852 | 497-1537-1-ND | $10.28000 | Similar |
| LF80CDT-TRY | STMicroelectronics | 56 | 497-10202-2-ND | $5.87633 | Similar |



