


LF80ABDT-TR | |
|---|---|
DigiKey Part Number | 497-5229-2-ND - Tape & Reel (TR) 497-5229-1-ND - Cut Tape (CT) 497-5229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF80ABDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF80ABDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 72dB ~ 57dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.65100 | $66.51 |
| 25 | $6.01160 | $150.29 |
| 100 | $5.30780 | $530.78 |
| 250 | $4.97236 | $1,243.09 |
| 500 | $4.77028 | $2,385.14 |
| 1,000 | $4.60371 | $4,603.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.42794 | $11,069.85 |
| 5,000 | $4.32203 | $21,610.15 |
| 7,500 | $4.26896 | $32,017.20 |
| 12,500 | $4.21017 | $52,627.12 |
| 17,500 | $4.17583 | $73,077.03 |




