



BA80BC0FP-E2 | |
|---|---|
DigiKey Part Number | 846-BA80BC0FP-E2TR-ND - Tape & Reel (TR) 846-BA80BC0FP-E2CT-ND - Cut Tape (CT) 846-BA80BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA80BC0FP-E2 |
Description | IC REG LINEAR 8V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA80BC0FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.90600 | $79.06 |
| 25 | $7.16320 | $179.08 |
| 100 | $6.34490 | $634.49 |
| 250 | $5.95572 | $1,488.93 |
| 500 | $5.72058 | $2,860.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.36805 | $10,736.10 |
| 4,000 | $5.23706 | $20,948.24 |
| 6,000 | $5.17143 | $31,028.58 |
| 10,000 | $5.09878 | $50,987.80 |
| 14,000 | $5.05628 | $70,787.92 |

