Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA08CC0FP-E2

DigiKey Part Number
BA08CC0FP-E2TR-ND - Tape & Reel (TR)
BA08CC0FP-E2CT-ND - Cut Tape (CT)
BA08CC0FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA08CC0FP-E2
Description
IC REG LINEAR 8V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA08CC0FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,483
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.50000$12.50
10$9.10900$91.09
25$8.26440$206.61
100$7.34020$734.02
250$6.89884$1,724.71
500$6.63278$3,316.39
1,000$6.41392$6,413.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.23371$12,467.42
4,000$6.08539$24,341.56
6,000$6.01112$36,066.72
10,000$5.92886$59,288.60
Manufacturers Standard Package