RN1104MFV,L3F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.45000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.57303
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.57303

Similar


onsemi
In Stock: 6,794
Unit Price: $1.96000
Datasheet

Similar


onsemi
In Stock: 7,092
Unit Price: $1.96000
Datasheet

Similar


onsemi
In Stock: 8,000
Unit Price: $4.00000
Datasheet

Similar


onsemi
In Stock: 5,350
Unit Price: $2.28000
Datasheet
VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1104MFV,L3F

DigiKey Part Number
RN1104MFVL3FTR-ND - Tape & Reel (TR)
RN1104MFVL3FCT-ND - Cut Tape (CT)
RN1104MFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1104MFV,L3F
Description
TRANS PREBIAS NPN 50V 0.1A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
RN1104MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.78300$7.83
100$0.48380$48.38
500$0.35066$175.33
1,000$0.30749$307.49
2,000$0.27095$541.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.20768$1,661.44
16,000$0.18641$2,982.56
24,000$0.17555$4,213.20
40,000$0.16335$6,534.00
56,000$0.15612$8,742.72
80,000$0.14909$11,927.20
200,000$0.13365$26,730.00
400,000$0.12411$49,644.00
Manufacturers Standard Package