
NSBC144EF3T5G | |
|---|---|
DigiKey Part Number | 488-NSBC144EF3T5GTR-ND - Tape & Reel (TR) 488-NSBC144EF3T5GCT-ND - Cut Tape (CT) 488-NSBC144EF3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC144EF3T5G |
Description | TRANS PREBIAS NPN 50V SOT1123 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC144EF3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.45600 | $24.56 |
| 100 | $1.55580 | $155.58 |
| 500 | $1.16634 | $583.17 |
| 1,000 | $1.04054 | $1,040.54 |
| 2,000 | $0.93456 | $1,869.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.77014 | $6,161.12 |
| 16,000 | $0.70693 | $11,310.88 |
| 24,000 | $0.67473 | $16,193.52 |
| 40,000 | $0.63854 | $25,541.60 |
| 56,000 | $0.61711 | $34,558.16 |
| 80,000 | $0.60067 | $48,053.60 |

