NSVBAS21M3T5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVDTC144EM3T5G

DigiKey Part Number
488-NSVDTC144EM3T5GTR-ND - Tape & Reel (TR)
488-NSVDTC144EM3T5GCT-ND - Cut Tape (CT)
488-NSVDTC144EM3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVDTC144EM3T5G
Description
TRANS PREBIAS NPN 50V SOT723
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NSVDTC144EM3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
260 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,350
Factory Stock: 56,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.40300$14.03
100$0.87540$87.54
500$0.64468$322.34
1,000$0.56995$569.95
2,000$0.50689$1,013.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.40886$3,270.88
16,000$0.37113$5,938.08
24,000$0.35190$8,445.60
40,000$0.33027$13,210.80
56,000$0.31747$17,778.32
80,000$0.30502$24,401.60
200,000$0.27770$55,540.00
Manufacturers Standard Package