VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1104MFV,L3F

DigiKey Part Number
RN1104MFVL3FTR-ND - Tape & Reel (TR)
RN1104MFVL3FCT-ND - Cut Tape (CT)
RN1104MFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1104MFV,L3F
Description
TRANS PREBIAS NPN 50V 0.1A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
RN1104MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.78800$7.88
100$0.48690$48.69
500$0.35290$176.45
1,000$0.30947$309.47
2,000$0.27269$545.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.20901$1,672.08
16,000$0.18761$3,001.76
24,000$0.17668$4,240.32
40,000$0.16440$6,576.00
56,000$0.15712$8,798.72
80,000$0.15005$12,004.00
200,000$0.13451$26,902.00
400,000$0.12491$49,964.00
Manufacturers Standard Package