
AB4X2X8W | |
|---|---|
DigiKey Part Number | AB4X2X8W-ND |
Manufacturer | |
Manufacturer Product Number | AB4X2X8W |
Description | FERRITE CORE SOLID 1.5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.197" Dia (5.00mm) Length 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | 0.059" Dia (1.50mm) | |
Outer Dimension | 0.197" Dia (5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.51700 | $85.17 |
| 25 | $7.85520 | $196.38 |
| 50 | $7.38840 | $369.42 |
| 100 | $6.94940 | $694.94 |
| 250 | $6.40932 | $1,602.33 |
| 500 | $6.02896 | $3,014.48 |
| 4,000 | $5.01801 | $20,072.04 |








