
AB3X2X4.5W | |
|---|---|
DigiKey Part Number | AB3X2X45W-ND |
Manufacturer | |
Manufacturer Product Number | AB3X2X4.5W |
Description | FERRITE CORE SOLID 1.5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.157" Dia (4.00mm) Length 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | 0.059" Dia (1.50mm) | |
Outer Dimension | 0.157" Dia (4.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.28700 | $52.87 |
| 25 | $4.87560 | $121.89 |
| 50 | $4.58340 | $229.17 |
| 100 | $4.31100 | $431.10 |
| 250 | $3.97580 | $993.95 |
| 500 | $3.73986 | $1,869.93 |





