
AB4X2X4.5W | |
|---|---|
DigiKey Part Number | AB4X2X45W-ND |
Manufacturer | |
Manufacturer Product Number | AB4X2X4.5W |
Description | FERRITE CORE SOLID 1.5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.197" Dia (5.00mm) Length 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | 0.059" Dia (1.50mm) | |
Outer Dimension | 0.197" Dia (5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $6.07800 | $60.78 |
| 25 | $5.60640 | $140.16 |
| 50 | $5.27360 | $263.68 |
| 100 | $4.95960 | $495.96 |
| 250 | $4.57364 | $1,143.41 |
| 500 | $4.30230 | $2,151.15 |
| 4,000 | $3.58107 | $14,324.28 |



