
2SA1588-O,LF | |
---|---|
DigiKey Part Number | 2SA1588-OLFTR-ND - Tape & Reel (TR) 264-2SA1588-O,LFCTINACTIVE-ND - Cut Tape (CT) 264-2SA1588-O,LFDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1588-O,LF |
Description | TRANS PNP 30V 0.5A SC-70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1588-O,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 100mA, 1V | |
Power - Max | 100 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36632 | $1,098.96 |
6,000 | $0.32787 | $1,967.22 |
9,000 | $0.30824 | $2,774.16 |
15,000 | $0.28617 | $4,292.55 |
21,000 | $0.27309 | $5,734.89 |
30,000 | $0.26037 | $7,811.10 |
75,000 | $0.23243 | $17,432.25 |
150,000 | $0.21517 | $32,275.50 |
300,000 | $0.20580 | $61,740.00 |