


BC859CW,115 | |
|---|---|
DigiKey Part Number | 1727-4875-2-ND - Tape & Reel (TR) 1727-4875-1-ND - Cut Tape (CT) 1727-4875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC859CW,115 |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC859CW,115 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77300 | $7.73 |
| 100 | $0.47520 | $47.52 |
| 500 | $0.34416 | $172.08 |
| 1,000 | $0.30148 | $301.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24686 | $740.58 |
| 6,000 | $0.21923 | $1,315.38 |
| 9,000 | $0.20513 | $1,846.17 |
| 15,000 | $0.18925 | $2,838.75 |
| 21,000 | $0.17984 | $3,776.64 |
| 30,000 | $0.17068 | $5,120.40 |

