BC858AW-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37071
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23289
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.37071
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.41332
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,380
Unit Price: $1.56000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.64000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323
SOT 323

BC858AW-TP

DigiKey Part Number
353-BC858AW-TP-ND
Manufacturer
Manufacturer Product Number
BC858AW-TP
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$0.30181$905.43