Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC858AW-HF | |
|---|---|
DigiKey Part Number | 641-BC858AW-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858AW-HF |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41332 | $1,239.96 |
| 6,000 | $0.37049 | $2,222.94 |
| 9,000 | $0.34864 | $3,137.76 |
| 15,000 | $0.32406 | $4,860.90 |
| 21,000 | $0.30950 | $6,499.50 |
| 30,000 | $0.29534 | $8,860.20 |
| 75,000 | $0.26425 | $19,818.75 |
| 150,000 | $0.24503 | $36,754.50 |
| 300,000 | $0.23113 | $69,339.00 |




