Similar
Similar
Similar

PLED200W-024-C8330-D | |
|---|---|
DigiKey Part Number | PLED200W-024-C8330-D-ND |
Manufacturer | |
Manufacturer Product Number | PLED200W-024-C8330-D |
Description | LED DRIVER CC AC/DC 8-24V 8.33A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.33A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 8 ~ 24V | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 200 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | - | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.34" L x 2.33" W x 1.47" H (237.3mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1,012.37496 | $506,187.48 |


