
NPF-120D-15 | |
|---|---|
DigiKey Part Number | 1866-3556-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120D-15 |
Description | LED DRIVER CC AC/DC 9-15V 8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8A 9 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 9 ~ 15V | Base Product Number |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.83000 | $379.83 |
| 5 | $361.74600 | $1,808.73 |
| 10 | $345.30300 | $3,453.03 |
| 25 | $335.44040 | $8,386.01 |

