MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD90120ARGCT

DigiKey Part Number
296-28446-2-ND - Tape & Reel (TR)
296-28446-1-ND - Cut Tape (CT)
296-28446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD90120ARGCT
Description
IC SUPERVISOR 12 CHANNEL 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCD90120ARGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
12
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
2µs Minimum
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$108.80000$108.80
10$85.66500$856.65
25$79.89320$1,997.33
100$73.54260$7,354.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$70.51540$17,628.85
500$68.69110$34,345.55
750$67.77808$50,833.56
Manufacturers Standard Package