8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX16910CASA8+T

DigiKey Part Number
175-MAX16910CASA8+TTR-ND - Tape & Reel (TR)
175-MAX16910CASA8+TCT-ND - Cut Tape (CT)
175-MAX16910CASA8+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16910CASA8+T
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16910CASA8+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.5V (3.3V, 5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.45000$25.45
10$19.05000$190.50
25$17.45640$436.41
100$15.70350$1,570.35
250$14.86784$3,716.96
500$14.36366$7,181.83
1,000$13.94885$13,948.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.51090$33,777.25
5,000$13.24704$66,235.20
Manufacturers Standard Package