TPS51275B-1RUKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5,984
Unit Price: $18.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 499
Unit Price: $21.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,737
Unit Price: $18.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,307
Unit Price: $21.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 413
Unit Price: $21.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 952
Unit Price: $9.88000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1,423
Unit Price: $14.79000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1,330
Unit Price: $10.78000
Datasheet
20-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WQFN

TPS51275B-1RUKR

DigiKey Part Number
296-42390-2-ND - Tape & Reel (TR)
296-42390-1-ND - Cut Tape (CT)
296-42390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51275B-1RUKR
Description
IC REG QUAD BUCK/LNR SYNC 20WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51275B-1RUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
300kHz, 355kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5.5V ~ 24V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.60136$7,804.08
6,000$2.53604$15,216.24
9,000$2.50332$22,529.88
15,000$2.46707$37,006.05
21,000$2.44588$51,363.48
30,000$2.42549$72,764.70
Manufacturers Standard Package