

TPS51225CRUKR | |
---|---|
DigiKey Part Number | 296-39402-2-ND - Tape & Reel (TR) 296-39402-1-ND - Cut Tape (CT) 296-39402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51225CRUKR |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51225CRUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 355kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.05000 | $18.05 |
10 | $13.38100 | $133.81 |
25 | $12.20440 | $305.11 |
100 | $10.91380 | $1,091.38 |
250 | $10.29816 | $2,574.54 |
500 | $9.92714 | $4,963.57 |
1,000 | $9.62177 | $9,621.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.40386 | $25,211.58 |