

TPS51225CRUKT | |
---|---|
DigiKey Part Number | 296-TPS51225CRUKTTR-ND - Tape & Reel (TR) 296-TPS51225CRUKTCT-ND - Cut Tape (CT) 296-TPS51225CRUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51225CRUKT |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51225CRUKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 355kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
10 | $15.84000 | $158.40 |
25 | $14.47880 | $361.97 |
100 | $12.98380 | $1,298.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.27180 | $3,067.95 |
500 | $11.84244 | $5,921.22 |
750 | $11.62743 | $8,720.57 |
1,250 | $11.38922 | $14,236.52 |
1,750 | $11.24988 | $19,687.29 |
2,500 | $11.11598 | $27,789.95 |
6,250 | $10.82761 | $67,672.56 |