TPS3619-33MDGKREP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,056
Unit Price: $21.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,139
Unit Price: $68.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,650
Unit Price: $86.85000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3619-33MDGKREP

DigiKey Part Number
296-22436-2-ND - Tape & Reel (TR)
296-22436-1-ND - Cut Tape (CT)
296-22436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3619-33MDGKREP
Description
IC SUPERVISOR 1 CHANNEL 8VSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3619-33MDGKREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes