
TPS3620-33MDGKTEP | |
---|---|
DigiKey Part Number | 296-TPS3620-33MDGKTEPTR-ND - Tape & Reel (TR) 296-TPS3620-33MDGKTEPCT-ND - Cut Tape (CT) 296-TPS3620-33MDGKTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3620-33MDGKTEP |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3620-33MDGKTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.85000 | $86.85 |
10 | $67.85600 | $678.56 |
25 | $63.11640 | $1,577.91 |
100 | $57.90800 | $5,790.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $55.42408 | $13,856.02 |
500 | $53.92734 | $26,963.67 |
750 | $53.17763 | $39,883.22 |
1,250 | $52.34722 | $65,434.03 |