
TPS3619-33DGKR | |
|---|---|
DigiKey Part Number | 296-31982-2-ND - Tape & Reel (TR) 296-31982-1-ND - Cut Tape (CT) 296-31982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3619-33DGKR |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3619-33DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $16.26200 | $162.62 |
| 25 | $14.86440 | $371.61 |
| 100 | $13.33030 | $1,333.03 |
| 250 | $12.59764 | $3,149.41 |
| 500 | $12.30216 | $6,151.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.40908 | $28,522.70 |
| 5,000 | $11.17792 | $55,889.60 |





