
TPS3620-33MDGKREP | |
---|---|
DigiKey Part Number | 296-TPS3620-33MDGKREPTR-ND - Tape & Reel (TR) 296-TPS3620-33MDGKREPCT-ND - Cut Tape (CT) 296-TPS3620-33MDGKREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3620-33MDGKREP |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3620-33MDGKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.49000 | $68.49 |
10 | $53.07200 | $530.72 |
25 | $49.23080 | $1,230.77 |
100 | $45.00600 | $4,500.60 |
250 | $42.99144 | $10,747.86 |
500 | $41.77724 | $20,888.62 |
1,000 | $40.77787 | $40,777.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $39.72315 | $99,307.87 |