TL4051B12QDBZT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,152
Unit Price: $19.79000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $7.94760
Datasheet

Similar


Texas Instruments
In Stock: 14,587
Unit Price: $20.03000
Datasheet

Similar


Texas Instruments
In Stock: 4,737
Unit Price: $20.03000
Datasheet

Similar


Texas Instruments
In Stock: 6,288
Unit Price: $13.63000
Datasheet

Similar


Texas Instruments
In Stock: 2,306
Unit Price: $13.14000
Datasheet

Similar


Texas Instruments
In Stock: 4,147
Unit Price: $9.36000
Datasheet

Similar


Texas Instruments
In Stock: 1,993
Unit Price: $8.95000
Datasheet

Similar


Texas Instruments
In Stock: 6,948
Unit Price: $6.32000
Datasheet

Similar


Texas Instruments
In Stock: 7,534
Unit Price: $6.32000
Datasheet

Similar


Texas Instruments
In Stock: 1,067
Unit Price: $7.06000
Datasheet

Similar


Texas Instruments
In Stock: 2,741
Unit Price: $7.06000
Datasheet

Similar


Texas Instruments
In Stock: 25,120
Unit Price: $5.17000
Datasheet

Similar


Texas Instruments
In Stock: 2,346
Unit Price: $5.17000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TL4051B12QDBZT

DigiKey Part Number
TL4051B12QDBZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4051B12QDBZT
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051B12QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.94760$3,973.80
750$7.79279$5,844.59
1,250$7.62138$9,526.73
1,750$7.52118$13,162.07
2,500$7.42478$18,561.95
6,250$7.21727$45,107.94