SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4041CEM3X-1.2/NOPB

DigiKey Part Number
LM4041CEM3X-1.2/NOPBTR-ND - Tape & Reel (TR)
LM4041CEM3X-1.2/NOPBCT-ND - Cut Tape (CT)
LM4041CEM3X-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CEM3X-1.2/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CEM3X-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
68 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$6.43700$64.37
25$5.81680$145.42
100$5.13350$513.35
250$4.80704$1,201.76
500$4.61048$2,305.24
1,000$4.44864$4,448.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.24875$12,746.25
6,000$4.15094$24,905.64
9,000$4.10194$36,917.46
15,000$4.04768$60,715.20
Manufacturers Standard Package