Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

TL4051AQDCKR | |
|---|---|
DigiKey Part Number | 296-22831-2-ND - Tape & Reel (TR) 296-22831-1-ND - Cut Tape (CT) 296-22831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051AQDCKR |
Description | IC VREF SHUNT ADJ 0.1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051AQDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.79500 | $38,385.00 |
| 6,000 | $12.55438 | $75,326.28 |


