TL4050B50QDCKRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,535
Unit Price: $12.32000
Datasheet

Similar


Texas Instruments
In Stock: 3,605
Unit Price: $5.22000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050B50QDCKRQ1

DigiKey Part Number
TL4050B50QDCKRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050B50QDCKRQ1
Description
IC VREF SHUNT 0.2% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050B50QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
90 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,827 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.12297$27,368.91
6,000$8.94037$53,642.22
9,000$8.84896$79,640.64
Manufacturers Standard Package

Other Suppliers on DigiKey

1,827In Stock
Ships from Rochester Electronics, LLC