
| LM4040DIM7-5.0/NOPB | |
|---|---|
| DigiKey Part Number | 296-LM4040DIM7-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040DIM7-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040DIM7-5.0/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4040DIM7-5.0/NOPB | 
| Description | IC VREF SHUNT 1% SC70-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4040DIM7-5.0/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 5V | |
| Current - Output | 15 mA | |
| Tolerance | ±1% | |
| Temperature Coefficient | 150ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 80µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 85 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SC-70-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.22000 | $5.22 | 
| 10 | $3.69600 | $36.96 | 
| 25 | $3.31240 | $82.81 | 
| 100 | $2.89300 | $289.30 | 
| 250 | $2.69264 | $673.16 | 
| 500 | $2.57204 | $1,286.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.47268 | $2,472.68 | 
| 2,000 | $2.39085 | $4,781.70 | 
| 3,000 | $2.34987 | $7,049.61 | 
| 5,000 | $2.30447 | $11,522.35 | 
| 7,000 | $2.27793 | $15,945.51 | 
| 10,000 | $2.25243 | $22,524.30 | 
| 25,000 | $2.19748 | $54,937.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China