
| LM4040BIM7-5.0/NOPB | |
|---|---|
| DigiKey Part Number | LM4040BIM7-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040BIM7-5.0/NOPBCT-ND - Cut Tape (CT) LM4040BIM7-5.0/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4040BIM7-5.0/NOPB | 
| Description | IC VREF SHUNT 0.2% SC70-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4040BIM7-5.0/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 5V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.2% | |
| Temperature Coefficient | 100ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 80µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 80 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SC-70-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.32000 | $12.32 | 
| 10 | $8.99100 | $89.91 | 
| 25 | $8.15840 | $203.96 | 
| 100 | $7.24560 | $724.56 | 
| 250 | $6.80940 | $1,702.35 | 
| 500 | $6.54670 | $3,273.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $6.33042 | $6,330.42 | 
| 2,000 | $6.15241 | $12,304.82 | 
| 3,000 | $6.06323 | $18,189.69 | 
| 5,000 | $5.96445 | $29,822.25 | 
| 7,000 | $5.90671 | $41,346.97 | 
| 10,000 | $5.85119 | $58,511.90 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China