
TL032CPSR | |
---|---|
DigiKey Part Number | 296-37433-2-ND - Tape & Reel (TR) 296-37433-1-ND - Cut Tape (CT) 296-37433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032CPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL032CPSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 570 µV | |
Current - Supply | 422µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.66687 | $7,333.74 |
4,000 | $3.57099 | $14,283.96 |
6,000 | $3.52299 | $21,137.94 |
10,000 | $3.46977 | $34,697.70 |
14,000 | $3.43870 | $48,141.80 |
20,000 | $3.40877 | $68,175.40 |